Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-29-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number 5440910-ND
Quantity Available 0

Factory Stock ?: 300

Manufacturer Part Number


Description TERM BLOCK PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole

Documents & Media
Datasheets 5440910
PCN Obsolescence/ EOL Multiple Devices 22/Mar/2017
Product Attributes Select All
Manufacturer Phoenix Contact
Packaging ? Bulk ?
Part Status Last Time Buy
Number of Levels 1
Positions Per Level 2
Pitch 0.200" (5.08mm)
Mating Orientation 35° (145°) Angle with Board
Current 15A
Voltage 250V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw
Features Interlocking (Side)
Color Gray
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
Additional Resources
Standard Package ? 100
Other Names BCA-508X15- 2

17:10:41 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
100 1.13000 $113.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback