Photo Not Available
5440761 2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Product Overview
Digi-Key Part Number 5440761-ND
Copy   5440761-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5440761

Copy   5440761
Description TERM BLOCK 2POS 35DEG 5MM PCB
Copy   TERM BLOCK 2POS 35DEG 5MM PCB
Detailed Description

2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole

Copy   2 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole
Documents & Media
Datasheets 5440761
PCN Obsolescence/ EOL Multiple Devices 22/Mar/2017
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON BCA
Packaging ? Bulk ?
Part Status Obsolete
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation 35° (145°) Angle with Board
Current 15A
Voltage 250V
Wire Gauge 14-30 AWG
Mounting Type Through Hole
Wire Termination Screw
Features Interlocking (Side)
Color Gray
Operating Temperature -
Housing Material Polyamide (PA), Nylon
Contact Material - Plating -
Clamp Material - Plating -
Screw Material - Plating -
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names BCA-500X15- 2

10:26:09 1/17/2019