Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-29-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 277-11275-ND
Quantity Available 90
Can ship immediately

Factory Stock ?: 1,600
Manufacturer

Manufacturer Part Number

5438210

Description TERM BLOCK PLUG 6POS 5.08MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line)

Documents & Media
Datasheets 5438210
PCN Obsolescence/ EOL Multiple Devices 22/Mar/2017
Online Catalog BCVP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCVP
Packaging ? Bulk ?
Part Status Last Time Buy
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 630V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 1.024" (26.01mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11275
5438210-ND
BCVP-508R- 6

12:41:49 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 $6.74
10 6.44600 $64.46
50 6.27020 $313.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback