Add To Favorites
Photo Not Available
5438155 23 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.25460 $1,925.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5438155-ND
Copy   5438155-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5438155

Copy   5438155
Description TERM BLOCK PLUG 23POS 90DEG 5MM
Copy   TERM BLOCK PLUG 23POS 90DEG 5MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

23 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line)

Copy   23 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm)  90° Free Hanging (In-Line)
Documents & Media
Datasheets 5438155
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCVP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 23
Positions Per Level 23
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 90°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 12A
Voltage - IEC 630V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² 0.2-2.5mm²
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features Retention Latches (Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 1.024" (26.01mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0804183:0001 - Phoenix Contact | 277-2423-ND DigiKey Electronics
  • 0804183:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.36000
  • 277-2423-ND
  • 0804183:0011 - Phoenix Contact | 277-5419-ND DigiKey Electronics
  • 0804183:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $7.36000
  • 277-5419-ND
  • 0804183:0021 - Phoenix Contact | 277-5463-ND DigiKey Electronics
  • 0804183:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $7.36000
  • 277-5463-ND
  • 0804183:0031 - Phoenix Contact | 277-5501-ND DigiKey Electronics
  • 0804183:0031
  • Phoenix Contact
  • ADHESIVE MARKER CARD 31-40
  • Unit Price $7.36000
  • 277-5501-ND
Additional Resources
Standard Package ? 100
Other Names BCVP-500R-23

23:23:03 1/17/2019