Add To Favorites
Photo Not Available
5437059 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.28180 $364.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5437059-ND
Copy   5437059-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5437059

Copy   5437059
Description TERM BLOCK HDR 12POS 5.08MM
Copy   TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 5437059
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCDH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (2 Side)
Number of Positions 12
Positions Per Level 6
Number of Levels 2
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 10A
Voltage - IEC 400V
Current - UL 12A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features Interlocking (Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.126" (3.20mm)
Insulation Height 0.933" (23.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1755477 - Phoenix Contact | 277-5949-ND DigiKey Electronics
  • 1755477
  • Phoenix Contact
  • CONN TERM BLK KEYING CAP GRN 1P
  • Unit Price $0.19000
  • 277-5949-ND
  • Photo Not Available
  • 5436157
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR YELLOW
  • Unit Price $0.08400
  • 5436157-ND
Additional Resources
Standard Package ? 50
Other Names BCDH-508H- 6

23:24:23 1/23/2019