Add To Favorites
Product Overview
Digi-Key Part Number 277-11234-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

5434586

Description TERM BLOCK PLUG 6POS STR 3.5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)

Documents & Media
Datasheets 5434586
Online Catalog BCP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 6
Positions Per Level 6
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG 14-30 AWG
Wire Gauge or Range - mm² 0.2-1.5mm²
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M2
Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In)
Wire Strip Length 7mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 0.437" (11.10mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11234
5434586-ND
BCP-350- 6

22:33:42 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.59000 $7.59
10 7.26000 $72.60
50 7.06200 $353.10
100 6.60010 $660.01
250 6.07204 $1,518.01
500 5.61004 $2,805.02
1,000 5.34599 $5,345.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback