Add To Favorites
Product Overview
Digi-Key Part Number 277-11204-ND
Quantity Available 340
Can ship immediately

Factory Stock ?: 7,500
Manufacturer

Manufacturer Part Number

5431628

Description TERM BLOCK HDR 8POS VERT 3.81MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole

Documents & Media
Datasheets 5431628
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 277-11204
5431628-ND
BCH-381V- 8

17:48:56 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 3.00300 $30.03
50 2.92120 $146.06
100 2.73000 $273.00
250 2.51164 $627.91
500 2.32050 $1,160.25
1,000 2.21131 $2,211.31
2,500 2.07480 $5,186.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback