Add To Favorites
5431246 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.17600 $31.76
50 3.08960 $154.48
100 2.88750 $288.75
250 2.65652 $664.13
500 2.45438 $1,227.19
1,000 2.33887 $2,338.87
2,500 2.19450 $5,486.24
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-11198-ND
Copy   277-11198-ND
Quantity Available 180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5431246

Copy   5431246
Description TERM BLOCK HDR 8POS 90DEG 3.81MM
Copy   TERM BLOCK HDR 8POS 90DEG 3.81MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy   8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 5431246
Online Catalog BCH Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series BCH
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 320V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Gray
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.291" (7.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0803883 - Phoenix Contact | 277-10892-ND DigiKey Electronics
  • 0803883
  • Phoenix Contact
  • UNPRINTED MARKER CARDS
  • Unit Price $44.48000
  • 277-10892-ND
  • Photo Not Available
  • 5436160
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR YELLOW
  • Unit Price $0.08400
  • 5436160-ND
Additional Resources
Standard Package ? 100
Other Names 277-11198
5431246-ND
BCH-381H- 8

00:41:04 12/14/2018