Add To Favorites
Photo Not Available
5060854 Connector Label, Snap In For 7.5mm Wide Terminal Blocks
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 2.60400 $260.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5060854-ND
Copy   5060854-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5060854

Copy   5060854
Description ZACK STRIP
Copy   ZACK STRIP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Connector Label, Snap In For 7.5mm Wide Terminal Blocks

Copy   Connector Label, Snap In For 7.5mm Wide Terminal Blocks
Documents & Media
Datasheets 5060854
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE
Packaging ? 1000 per Pkg
Part Status Active
Type Label, Snap In
Legend Blank
Pitch -
For Use With/Related Products 7.5mm Wide Terminal Blocks
Color White
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names BN-ZB 7 5/WH-100:UNBEDRUCKT

06:09:25 1/20/2019