Add To Favorites
Photo Not Available
3241003 Cable Gland 3.74" (95.0mm) Gray
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.29800 $72.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3241003-ND
Copy   3241003-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3241003

Copy   3241003
Description CABLE GLAND 95MM
Copy   CABLE GLAND 95MM
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Gland 3.74" (95.0mm) Gray

Copy   Cable Gland 3.74" (95.0mm)   Gray
Documents & Media
Datasheets 3241003 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type Cable Gland
Cable Diameter 3.74" (95.0mm)
Thread Size -
Conduit Hub Size -
Panel Hole Size -
Material -
Includes Seal, Strain Relief
Color Gray
Ingress Protection IP54 - Dust Protected, Water Resistant
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names WP-GT PP HF PG9

17:49:36 1/20/2019