Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 3240904-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

3240904

Description CABLE GRIP RA 15.8MM PG11 POLYAM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Cable Grip - 90° 0.62" (15.8mm) Polyamide PG11 Black

Documents & Media
Datasheets 3240904 Datasheet
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type Cable Grip - 90°
Cable Diameter 0.62" (15.8mm)
Thread Size PG11
Conduit Hub Size -
Panel Hole Size -
Material Polyamide
Includes -
Color Black
Ingress Protection IP68/69K - Dust Tight, Water Resistant, Waterproof
 
Additional Resources
Standard Package ? 50
Other Names WP-GA HF IP69K PG11 BK

21:46:59 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.01000 $350.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback