Add To Favorites
Photo Not Available
3043718 13 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.81000 $23.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3043718-ND
Copy   3043718-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3043718

Copy   3043718
Description TERM BLOCK PLUG 13POS STR
Copy   TERM BLOCK PLUG 13POS STR
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

13 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)

Copy   13 Position Terminal Block Plug, Female Sockets   180° Free Hanging (In-Line)
Documents & Media
Datasheets 3043718
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE COMBI SP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 13
Positions Per Level 13
Number of Levels 1
Pitch -
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 32A
Voltage - IEC 800V
Current - UL 30A
Voltage - UL 600V
Wire Gauge or Range - AWG 10-28 AWG
Wire Gauge or Range - mm² 0.08-6mm²
Color Gray
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 10mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 1.634" (41.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP 4/13

19:20:29 3/25/2019