Add To Favorites
Photo Not Available
3042764 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.63940 $131.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3042764-ND
Copy   3042764-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3042764

Copy   3042764
Description TERM BLOCK PLUG 1POS STR
Copy   TERM BLOCK PLUG 1POS STR
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line)

Copy   1 Position Terminal Block Plug, Female Sockets   180° Free Hanging (In-Line)
Documents & Media
Datasheets 3042764
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE ST-COMBI SP
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 1
Positions Per Level 1
Number of Levels 1
Pitch -
Header Orientation -
Plug Wire Entry 180°
Termination Style Screwless - Spring Cage, Tension Clamp
Mounting Type Free Hanging (In-Line)
Current - IEC 32A
Voltage - IEC 800V
Current - UL 30A
Voltage - UL 600V
Wire Gauge or Range - AWG 10-28 AWG
Wire Gauge or Range - mm² 0.08-6mm²
Color Blue
Operating Temperature -
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length 10mm
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length -
Insulation Height 1.634" (41.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0808671:0001 - Phoenix Contact | 277-7909-ND DigiKey Electronics
  • 0808671:0001
  • Phoenix Contact
  • ZACK STRIP 10-SECTION WHITE
  • Unit Price $2.49000
  • 277-7909-ND
  • 0808671:0011 - Phoenix Contact | 277-7908-ND DigiKey Electronics
  • 0808671:0011
  • Phoenix Contact
  • ZACK STRIP 10-SECTION WHITE
  • Unit Price $2.49000
  • 277-7908-ND
  • 0808671:0021 - Phoenix Contact | 277-7907-ND DigiKey Electronics
  • 0808671:0021
  • Phoenix Contact
  • ZACK STRIP 10-SECTION WHITE
  • Unit Price $2.49000
  • 277-7907-ND
  • 0818153 - Phoenix Contact | 277-5381-ND DigiKey Electronics
  • 0818153
  • Phoenix Contact
  • UNICARD SHEETS 1 ROLL=96 LABELS
  • Unit Price $8.88000
  • 277-5381-ND
Additional Resources
Standard Package ? 50
Other Names SP 4/ 1-L BU

15:36:02 1/20/2019