Add To Favorites
3002597 Terminal Block Connector 2 Position Feed Through Gray 10-30 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 $5.71
10 5.55300 $55.53
50 5.18960 $259.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-3453-ND
Copy   277-3453-ND
Quantity Available 50
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3002597

Copy   3002597
Description CONN TERM BLK FEED THRU 10-30AWG
Copy   CONN TERM BLK FEED THRU 10-30AWG
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 10-30 AWG

Copy   Terminal Block Connector 2 Position Feed Through Gray 10-30 AWG
Documents & Media
Datasheets 3002597
Featured Product Build with Confidence
Mfg CAD Models 3002597.stp
Online Catalog CLIPLINE UK Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE UK
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 2; Connected
Terminal - Width 6.2mm
Termination Style Screw
Current - IEC 41A
Voltage - IEC 500V
Current - UL 30A
Voltage - UL 300V
Wire Gauge or Range - AWG 10-30 AWG
Wire Gauge or Range - mm² 0.2-6mm²
Features Single Sided
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 8mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 277-3453
3002597-ND
UK5-RETURN

02:02:17 1/18/2019