• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2987095-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2987095

Description RELAY GEN PURPOSE SPDT 10A 110V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose with Socket Relay SPDT (1 Form C) 110VDC Coil DIN Rail

Documents & Media
Datasheets 2987095 Datasheet
Design Resources Industrial Automation Product Selector
Mfg CAD Models 2987095.stp
PCN Obsolescence/ EOL Multiple Devices 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series PLC-RSP
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose with Socket
Coil Type Non Latching
Coil Current 4.5mA
Coil Voltage 110VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 250VDC - Max
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operate Time 5ms
Release Time 11ms
Features LED Indicator, PLC Terminal Block
Mounting Type DIN Rail
Termination Style Screwless Clamp
Operating Temperature -40°C ~ 70°C
Contact Material Silver Nickel (AgNi)
Coil Power -
 
Additional Resources
Standard Package ? 1
Other Names PLC-RSP-110UC/32HC/RW

20:30:02 2/20/2018

Send Feedback