• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2974299-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2974299

Description MOD VARIOFACE 16 PLUG-IN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

I/O Module Rack 16 Channel

Documents & Media
Datasheets 2974299 Datasheet
PCN Obsolescence/ EOL Multiple Devices 14/Dec/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, UMK
Part Status Obsolete
Style -
Number of Channels 16
Connector Type Screw Terminal Blocks
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names UMK-16 RELS/24DC/MKDS/M

13:06:29 5/22/2018

Send Feedback