USD
Favorite

2967769 Relay Socket DIN Rail
Price & Procurement
27 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.68000 $25.68
10 24.00000 $240.00
50 22.08000 $1,104.00
100 20.40020 $2,040.02
250 19.44012 $4,860.03
500 18.23994 $9,119.97

Submit a request for quotation on quantities greater than those displayed.

2967769

Datasheet
Digi-Key Part Number 277-5184-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2967769
Copy  
Description RELAY SOCKET DIN RAIL
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Relay Socket DIN Rail

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Phoenix Contact
Series PLC-BSC
Part Status Active
Type Socket
Number of Positions -
Mounting Type DIN Rail
Termination Style Screw Terminal
For Use With/Related Products Miniature Relays
Features Diode, Lighted Indicator
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
For Use With

2961309

RELAY GEN PURPOSE SPDT 16A 12V

Phoenix Contact

$8.03000 Details
You May Also Be Interested In

2961309

RELAY GEN PURPOSE SPDT 16A 12V

Phoenix Contact

$8.03000 Details

2966906

RELAY GEN PURPOSE SPDT 6A 12V

Phoenix Contact

$23.27000 Details
Additional Resources
Standard Package 10
Other Names 277-5184
2967769-ND
PLC-BSC- 12DC/21HC
PLC-BSC-12DC/21HC