Add To Favorites
Product Overview
Digi-Key Part Number 277-14967-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

2964380

Description RELAY GEN PURPOSE SPDT 6A 230V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

General Purpose with Socket Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail

Documents & Media
Datasheets 2964380 Datasheet
Design Resources Industrial Automation Product Selector
Online Catalog General Purpose Relay
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose with Socket
Coil Type Non Latching
Coil Current 5mA
Coil Voltage 230VAC/DC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 6A
Switching Voltage 250VAC, 250VDC - Max
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operate Time 7ms
Release Time 11ms
Features LED Indicator, Varistor
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -20°C ~ 40°C
Contact Material Silver Nickel (AgNi)
Coil Power -
 
Additional Resources
Standard Package ? 1
Other Names 277-14967
2964380-ND
EMG10-REL/KSR-230/21-LC
EMG10RELKSR23021LC

06:42:27 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 72.50000 $72.50
10 66.70000 $667.00
50 61.62560 $3,081.28
100 58.72530 $5,872.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback