Add To Favorites
Product Overview
Digi-Key Part Number 277-7733-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 16
Manufacturer

Manufacturer Part Number

2962683

Description INTERFACE MOD HDR 40POS 16-26AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG

Documents & Media
Datasheets 2962683 Datasheet
PCN Other Multiple series Mechanical 5/30/2014
Online Catalog VARIOFACE, UM Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, UM
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 40
Features -
Voltage - Rated 60VDC
Current Rating (Per Contact) 1A
Operating Temperature -20°C ~ 50°C
Length 3.740" (95.00mm)
Width 1.772" (45.00mm)
Wire Gauge 16-26 AWG
 
Additional Resources
Standard Package ? 1
Other Names 277-7733
UM45-FLKS40
UM45FLKS40

14:53:06 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 284.00000 $284.00
10 261.28100 $2,612.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback