Add To Favorites
2954235 Solid State Relay SPST-NO (1 Form A) Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 191.00000 $191.00
10 178.50000 $1,785.00
50 164.22040 $8,211.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-5132-ND
Copy   277-5132-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2954235

Copy   2954235
Description SSR RELAY SPST-NO 3A 48-280V
Copy   SSR RELAY SPST-NO 3A 48-280V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Solid State Relay SPST-NO (1 Form A) Module

Copy   Solid State Relay SPST-NO (1 Form A) Module
Documents & Media
Datasheets 2954235 Datasheet
2954235
Mfg CAD Models 2954235.stp
Online Catalog EMG17-OV Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series EMG17-OV
Packaging ? Bulk ?
Part Status Active
Mounting Type DIN Rail
Circuit SPST-NO (1 Form A)
Output Type AC, Zero Cross
Voltage - Input 24VDC
Voltage - Load 48V ~ 280V
Load Current 3A
Termination Style Screw Terminal
Package / Case Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 10
Other Names 277-5132
2954235-ND
EMG17-OV-24DC/240A/3
EMG17-OV-24DC/240AC/3

23:41:53 1/16/2019