Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2947789-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2947789

Description HOOD COVER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Plastic, Polycarbonate Cover, Lid 1.496" L x 0.394" W x 2.047" H (38.00mm x 10.00mm x 52.00mm) Green

Documents & Media
Datasheets Connection Technology Catalog
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series EMG
Part Status Active
Type Cover, Lid
Features Positions - 4
For Use With/Related Products 10mm Wide Housing
Size / Dimension 1.496" L x 0.394" W x 2.047" H (38.00mm x 10.00mm x 52.00mm)
Color Green
Material Plastic, Polycarbonate
 
For Use With
Additional Resources
Standard Package ? 10
Other Names EMG 10-H 52MM GN

21:42:16 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.02000 $70.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback