Add To Favorites
Photo Not Available
2921365
Product Overview
Digi-Key Part Number 2921365-ND
Copy   2921365-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2921365

Copy   2921365
Description SURGE PROTECTION DEVICE
Copy   SURGE PROTECTION DEVICE
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 2921365
PCN Design/Specification Multiple Devices Galvanization Plug-Metals 12/Jan/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type -
Mounting Type -
Current - Max -
Region Utilized International
Overload Protection None
Connector - AC Input -
Connector - AC Output -
Voltage - Input -
Housing Material -
Media Lines Protected -
AC Outlets None
Energy -
Cord Length -
Approvals GOST
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names PT 2X1-VF-230AC-ST
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 97.15100 $971.51

Submit a request for quotation on quantities greater than those displayed.

19:04:33 9/24/2018