Add To Favorites
Product Overview
Digi-Key Part Number 277-14898-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

2906236

Description CURR SENSE XFMR 4000A DIN RAIL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4000A Current Sense Transformer 45Hz ~ 65Hz DIN Rail

Documents & Media
Datasheets 2906236 Datasheet
2906236
Online Catalog PACT Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Range 45Hz ~ 65Hz
Type Non-Invasive (Split Core)
Current Rating 4000A
E.T. -
Turns Ratio - Primary:Secondary -
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type DIN Rail
Size / Dimension 4.744" L x 0.244" W (120.50mm x 6.20mm)
Height - Seated (Max) 4.350" (110.50mm)
Termination Style Terminal Block
Weight 1.014 lb (460.00g)
 
Additional Resources
Standard Package ? 1
Other Names 277-14898
2906236-ND
PACT RCP-4000A-UIRO-PT-D190

23:51:22 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 380.00000 $380.00
10 349.60200 $3,496.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback