Add To Favorites
2906232 4000A Current Sense Transformer 16Hz ~ 1kHz DIN Rail
Product Overview
Digi-Key Part Number 277-14897-ND
Copy   277-14897-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2906232

Copy   2906232
Description CURR SENSE XFMR 4000A DIN RAIL
Copy   CURR SENSE XFMR 4000A DIN RAIL
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4000A Current Sense Transformer 16Hz ~ 1kHz DIN Rail

Copy   4000A  Current Sense Transformer 16Hz ~ 1kHz   DIN Rail
Documents & Media
Datasheets 2906232 Datasheet
2906232
Online Catalog PACT Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging ? Bulk ?
Part Status Active
Frequency Range 16Hz ~ 1kHz
Type Non-Invasive (Split Core)
Current Rating 4000A
Energy Time (E.T.) -
Turns Ratio - Primary:Secondary -
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type DIN Rail
Size / Dimension 4.744" L x 0.244" W (120.50mm x 6.20mm)
Height - Seated (Max) 4.350" (110.50mm)
Termination Style Terminal Block
Weight 0.631 lb (286.20g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2906231 - Phoenix Contact | 277-16837-ND DigiKey Electronics
  • 2906231
  • Phoenix Contact
  • CURR SENSE XFMR 4000A DIN RAIL
  • Unit Price $380.00000
  • 277-16837-ND
Additional Resources
Standard Package ? 1
Other Names 277-14897
2906232-ND
PACT RCP-4000A-UIRO-D140
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 380.00000 $380.00
10 349.60200 $3,496.02

Submit a request for quotation on quantities greater than those displayed.

01:05:57 9/19/2018