Add To Favorites
2900125
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.50000 $40.50
10 37.26000 $372.60
50 34.42500 $1,721.25
100 32.80520 $3,280.52
250 30.78012 $7,695.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-14772-ND
Copy   277-14772-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 23
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2900125

Copy   2900125
Description CABLE ASSEMBLY INTERFACE 4.9'
Copy   CABLE ASSEMBLY INTERFACE 4.9'
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Varioface
Part Status Active
Process Side Connection Rectangular Connector
Control Side Connection Individual Ferrule Leads
Specifications Interface
Number of Positions 14, 14
Length 4.92' (1.50m)
For Use With/Related Products -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-14772
2900125-ND
VIP-CAB-FLK14/FR/OE/0 14/1 5M

06:04:29 12/11/2018