Add To Favorites
2900123
Product Overview
Digi-Key Part Number 277-14771-ND
Copy   277-14771-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2900123

Copy   2900123
Description CABLE ASSEMBLY INTERFACE 3.28'
Copy   CABLE ASSEMBLY INTERFACE 3.28'
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 2900123 Datasheet
2900123
Design Resources Industrial Automation Product Selector
Online Catalog Interface Cable Assemblies
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Varioface
Part Status Active
Process Side Connection Rectangular Connector
Control Side Connection Individual Ferrule Leads
Specifications Interface
Number of Positions 14, 14
Length 3.28' (1.00m)
For Use With/Related Products -
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-14771
2900123-ND
VIP-CAB-FLK14/FR/OE/0,14/1,0M
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.25000 $38.25
10 35.19000 $351.90
50 32.51260 $1,625.63
100 30.98250 $3,098.25
250 29.06988 $7,267.47

Submit a request for quotation on quantities greater than those displayed.

17:14:52 9/18/2018