Add To Favorites
2891390
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 289.00000 $289.00
10 265.88200 $2,658.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-10376-ND
Copy   277-10376-ND
Quantity Available 16
Can ship immediately

Factory Stock ?: 672
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2891390

Copy   2891390
Description NETWORK SWITCH-UNMANAGED 4 PORT
Copy   NETWORK SWITCH-UNMANAGED 4 PORT
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2891390 Datasheet
Control Technology Systems
Featured Product Build with Confidence
Online Catalog FL SWITCH SFNT
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 4
Copper Ports 4
Copper Type 10/100/1000
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 10 ~ 60VDC
Ingress Protection -
Mounting Type DIN Rail
Operating Temperature -40°C ~ 75°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 2891391 - Phoenix Contact | 277-10377-ND DigiKey Electronics
  • 2891391
  • Phoenix Contact
  • NETWORK SWITCH-UNMANAGED 4 PORT
  • Unit Price $355.00000
  • 277-10377-ND
  • 2891444 - Phoenix Contact | 277-10378-ND DigiKey Electronics
  • 2891444
  • Phoenix Contact
  • NETWORK SWITCH-UNMANAGED 5 PORT
  • Unit Price $230.00000
  • 277-10378-ND
  • EH2304-PR - ATOP Technologies | EH2304-PR-ND DigiKey Electronics
  • EH2304-PR
  • ATOP Technologies
  • NETWORK SWITCH-UNMANAGED 4 PORT
  • Unit Price $92.11000
  • EH2304-PR-ND
Additional Resources
Standard Package ? 1
Other Names 277-10376
FLSWITCHSFNT5GT

00:00:14 1/20/2019