Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2890137-ND
Quantity Available 0

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

2890137

Description ELECTRONIC HOUSING
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Plastic, Non Specified Filler Plug 0.886" W (22.50mm) Blue

Documents & Media
Datasheets 2890137
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series ME
Part Status Active
Type Filler Plug
Features -
For Use With/Related Products 22.5mm Wide Housing
Size / Dimension 0.886" W (22.50mm)
Color Blue
Material Plastic, Non Specified
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 100
Other Names ME B-22 5 MSTBO BU VPE100

14:31:28 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13000 $113.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback