Add To Favorites
Product Overview
Digi-Key Part Number 277-14749-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

2881887

Description TYPE 1 / CLASS I / B ARRESTER
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 2881887 Datasheet
Online Catalog FLT
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type -
Mounting Type -
Current - Max -
Region Utilized International
Overload Protection None
Connector - AC Input -
Connector - AC Output -
Voltage - Input -
Housing Material -
Media Lines Protected -
AC Outlets None
Energy -
Cord Length -
Approvals CB, CCA, cUL, cULus, GOST, KEMA, UL
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-14749
2881887-ND
FLT-CP-350-ST
FLTCP350ST

07:41:38 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 240.00000 $240.00
10 220.80100 $2,208.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback