Add To Favorites
2859712
Product Overview
Digi-Key Part Number 277-9361-ND
Copy   277-9361-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2859712

Copy   2859712
Description PLUGGABLE CURRENT ARRESTER
Copy   PLUGGABLE CURRENT ARRESTER
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2859712 Datasheet
2859712
Mfg CAD Models 2859712.stp
Online Catalog FLT
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type -
Mounting Type DIN Rail
Current - Max -
Region Utilized International
Overload Protection None
Connector - AC Input Screw Terminals
Connector - AC Output Screw Terminals
Voltage - Input -
Housing Material -
Media Lines Protected -
AC Outlets None
Energy -
Cord Length -
Approvals CB, CCA, cUL, GOST, KEMA, UL
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-9361
2859712-ND
FLT-CP-3S-350
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,320.00000 $1,320.00

Submit a request for quotation on quantities greater than those displayed.

17:23:58 9/21/2018