Add To Favorites
2858881
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.20000 $109.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-7208-ND
Copy   277-7208-ND
Quantity Available 8
Can ship immediately

Factory Stock ?: 551
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2858881

Copy   2858881
Description SURGE PROTEC TERM BLOCK 24VDC
Copy   SURGE PROTEC TERM BLOCK 24VDC
Documents & Media
Datasheets 2858881
PCN Obsolescence/ EOL CL2 Series EOL 14/Jun/2018
PCN Design/Specification 2yyyyyy Aesthetic 29/May/2014
TERMITRAB Soldering Pin 01/Aug/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Obsolete
Type -
Mounting Type DIN Rail
Current - Max -
Region Utilized International
Overload Protection None
Connector - AC Input -
Connector - AC Output -
Voltage - Input -
Housing Material -
Media Lines Protected -
AC Outlets None
Energy -
Cord Length -
Approvals GOST, UL
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-7208
2858881-ND
TT-ST-2/2-24DC

02:54:18 10/19/2018