Add To Favorites
Photo Not Available
2858166 Terminal Block Connector 4 Position Feed Through Black
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.19000 $19.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2858166-ND
Copy   2858166-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2858166

Copy   2858166
Description CONN TERM BLK FEED THROUGH BLACK
Copy   CONN TERM BLK FEED THROUGH BLACK
Detailed Description

Terminal Block Connector 4 Position Feed Through Black

Copy   Terminal Block Connector 4 Position Feed Through Black
Documents & Media
Datasheets 2858166
Featured Product Build with Confidence
Mfg CAD Models 2858166.stp
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series TRABTECH TT
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 4
Number of Levels 2; Connected
Terminal - Width 6.2mm
Termination Style Push In, Spring
Voltage - IEC -
Voltage - UL -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Features Diode
Color Black
Fuse Type -
Material - Insulation Polyamide (PA66), Nylon 6/6
Material Flammability Rating UL94 V-0
Stripping Length -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Associated Product
  • 1051003 - Phoenix Contact | 277-1473-ND DigiKey Electronics
  • 1051003
  • Phoenix Contact
  • CONN ACC MARKER STRIP UNPRINTED
  • Unit Price $1.66000
  • 277-1473-ND
  • 3030747 - Phoenix Contact | 277-2121-ND DigiKey Electronics
  • 3030747
  • Phoenix Contact
  • CONN TERM BLK PARTITION RAIL GRY
  • Unit Price $1.39000
  • 277-2121-ND
  • 1051414 - Phoenix Contact | 277-5426-ND DigiKey Electronics
  • 1051414
  • Phoenix Contact
  • ZACK STRIP PRINTED HORIZ
  • Unit Price $3.95000
  • 277-5426-ND
  • 0808710 - Phoenix Contact | 277-5418-ND DigiKey Electronics
  • 0808710
  • Phoenix Contact
  • 10 SECTION ZACK MARKER STRIP
  • Unit Price $1.44000
  • 277-5418-ND
Additional Resources
Standard Package ? 1
Other Names TT-STTB-12

08:37:58 1/21/2019