Add To Favorites
2834041 General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.25000 $19.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-9342-ND
Copy   277-9342-ND
Quantity Available 0

Factory Stock ?: 6
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2834041

Copy   2834041
Description RELAY GEN PURPOSE DPDT 10A 110V
Copy   RELAY GEN PURPOSE DPDT 10A 110V
Detailed Description

General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable

Copy   General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Documents & Media
Datasheets 2834041
Featured Product Build with Confidence
PCN Obsolescence/ EOL Multiple Devices 04/Jun/2018
PCN Design/Specification 2834yyy Relay 03/Mar/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Packaging ? Bulk ?
Part Status Last Time Buy
Mounting Type Socketable
Coil Voltage 110VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 250VDC - Max
Coil Type Non Latching
Features Diode, LED Indicator, Test Button
Termination Style Plug In
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operate Time 13ms
Release Time 5ms
Operating Temperature -55°C ~ 70°C
Contact Material Silver (Ag)
Relay Type General Purpose
Coil Current 10.0mA
Coil Power -
Coil Resistance 11.1 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 2833563 - Phoenix Contact | 277-4912-ND DigiKey Electronics
  • 2833563
  • Phoenix Contact
  • RELAY SOCKET DIN RAIL
  • Unit Price $13.54000
  • 277-4912-ND
  • 2833576 - Phoenix Contact | 277-4898-ND DigiKey Electronics
  • 2833576
  • Phoenix Contact
  • RELAY SOCKET DIN RAIL
  • Unit Price $14.27000
  • 277-4898-ND
  • 2833589 - Phoenix Contact | 277-5183-ND DigiKey Electronics
  • 2833589
  • Phoenix Contact
  • RELAY SOCKET DIN RAIL
  • Unit Price $15.89000
  • 277-5183-ND
Additional Resources
Standard Package ? 1
Other Names 277-9342
2834041-ND
REL-IR/LDP-110DC/2X21
RELIRLDP110DC2X21

21:17:33 1/16/2019