Add To Favorites
2807926
Product Overview
Digi-Key Part Number 277-9324-ND
Copy   277-9324-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2807926

Copy   2807926
Description PLUG MODULE 18POS 24V
Copy   PLUG MODULE 18POS 24V
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series TRABTECH COMTRAB
Part Status Active
Type Surge Protection
Number of Positions 18
For Use With/Related Products TRABTECH CT Series
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-9324
2807926-ND
CT 10-18FS+F/PE-24
CT10-18FS+F/PE-24
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 809.00000 $809.00
10 744.27900 $7,442.79

Submit a request for quotation on quantities greater than those displayed.

08:27:56 9/24/2018