Add To Favorites
2801066
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.00000 $70.00
10 64.40000 $644.00
50 59.50000 $2,975.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-14700-ND
Copy   277-14700-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 180
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2801066

Copy   2801066
Description SURGE PROTECTION DEVICE
Copy   SURGE PROTECTION DEVICE
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 2801066 Datasheet
2801066
Online Catalog VAL-MS
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series -
Part Status Active
Type -
Mounting Type DIN Rail
Current - Max -
Region Utilized International
Overload Protection None
Connector - AC Input Screw Terminals
Connector - AC Output Screw Terminals
Voltage - Input -
Housing Material -
Media Lines Protected -
AC Outlets None
Energy -
Cord Length -
Approvals -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-14700
2801066-ND
VAL-MS BE-AR/FM

22:40:20 1/23/2019