Add To Favorites
2800371
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.00000 $158.00
10 145.36000 $1,453.60
50 134.30100 $6,715.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-14694-ND
Copy   277-14694-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 17
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2800371

Copy   2800371
Description VAL-SQ NP 120-2-A 32
Copy   VAL-SQ NP 120-2-A 32
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets VAL-SQ NPx Datasheet
Online Catalog VAL-SQ
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VAL-SQ NP
Part Status Active
Type Surge Protection Module
Mounting Type -
Current - Max -
Region Utilized -
Overload Protection None
Connector - AC Input -
Connector - AC Output -
Voltage - Input 120V, 240V
Housing Material -
Media Lines Protected -
AC Outlets None
Energy -
Cord Length -
Approvals UL
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 277-14694
2800371-ND
VAL-SQ NP 120-2-A 32

21:05:55 12/9/2018