Add To Favorites
2322317 50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.25000 $87.25
10 80.27100 $802.71
50 74.16320 $3,708.16
100 70.67240 $7,067.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-5297-ND
Copy   277-5297-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2322317

Copy   2322317
Description INTERFACE MOD HDR 50POS 14-26AWG
Copy   INTERFACE MOD HDR 50POS 14-26AWG
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG

Copy   50 Position Interface Module Terminal Blocks - Spring Connection To Rectangular, Male 14-26 AWG
Documents & Media
Datasheets 2322317 Datasheet
2322317
Other Related Documents 104155 en 02 Appl Note
Product Training Modules VIP Interface Modules
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Spring Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 50
Features -
Voltage - Rated 60V
Current Rating (Per Contact) 1A
Operating Temperature -20°C ~ 50°C
Length 3.776" (95.90mm)
Width 2.579" (65.50mm)
Wire Gauge 14-26 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2322317-ND
277-5297
VIP-2/SC/FLK50/AB-1756

01:37:55 5/27/2019