Add To Favorites
2322197 9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.75000 $77.75
10 71.53100 $715.31
50 66.08760 $3,304.38
100 62.97740 $6,297.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-14631-ND
Copy   277-14631-ND
Quantity Available 14
Can ship immediately

Factory Stock ?: 22
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2322197

Copy   2322197
Description INTERFACE MOD DSUB FMALE 9POS
Copy   INTERFACE MOD DSUB FMALE 9POS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG

Copy   9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female 12-24 AWG
Documents & Media
Datasheets 2322197 Datasheet
2322197
Product Training Modules VIP Interface Modules
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection D-Sub, Female
Control Side Cable Retainer Jackscrew Socket
Positions / Poles 9
Features LED
Voltage - Rated 24VDC
Current Rating (Per Contact) 2.5A
Operating Temperature -20°C ~ 50°C
Length 1.366" (34.70mm)
Width 2.579" (65.50mm)
Wire Gauge 12-24 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2322197-ND
277-14631
VIP-2/SC/D 9SUB/F/LED
VIP-2/SC/D9SUB/F/LED

08:50:09 10/15/2018