Add To Favorites
Product Overview
Digi-Key Part Number 277-14627-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 40
Manufacturer

Manufacturer Part Number

2322142

Description INTERFACE MOD DSUB MALE 9POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

9 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG

Documents & Media
Datasheets 2322142 Datasheet
2322142
Product Training Modules VIP Interface Modules
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection D-Sub, Male
Control Side Cable Retainer Jackscrew Socket
Positions / Poles 9
Features LED
Voltage - Rated 24VDC
Current Rating (Per Contact) 2.5A
Operating Temperature -20°C ~ 50°C
Length 1.366" (34.70mm)
Width 2.579" (65.50mm)
Wire Gauge 12-24 AWG
 
Additional Resources
Standard Package ? 1
Other Names 2322142-ND
277-14627
VIP-2/SC/D 9SUB/M/LED
VIP-2/SC/D9SUB/M/LED

05:35:09 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 77.75000 $77.75
10 71.53100 $715.31
50 66.08760 $3,304.38
100 62.97740 $6,297.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback