Add To Favorites
2320351
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 863.02000 $863.02
10 793.98100 $7,939.81
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-2531-ND
Copy   277-2531-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2320351

Copy   2320351
Description RECHARGEABLE BATT MODULE 24VDC
Copy   RECHARGEABLE BATT MODULE 24VDC
Documents & Media
Datasheets 2320351 Datasheet
Mfg CAD Models 2320351.stp
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 2320319 - Phoenix Contact | 277-2404-ND DigiKey Electronics
  • 2320319
  • Phoenix Contact
  • RECHARGEABLE BATT MODULE 24VDC
  • Unit Price $273.29000
  • 277-2404-ND
  • 2320322 - Phoenix Contact | 277-2405-ND DigiKey Electronics
  • 2320322
  • Phoenix Contact
  • RECHARGEABLE BATT MODULE 24VDC
  • Unit Price $385.94000
  • 277-2405-ND
  • 2320241 - Phoenix Contact | 277-2401-ND DigiKey Electronics
  • 2320241
  • Phoenix Contact
  • UPS 24VDC 40A DIN RAIL
  • Unit Price $981.20000
  • 277-2401-ND
  • 2320270 - Phoenix Contact | 277-2529-ND DigiKey Electronics
  • 2320270
  • Phoenix Contact
  • UPS 120/230VAC DIN RAIL
  • Unit Price $1,281.41000
  • 277-2529-ND
Additional Resources
Standard Package ? 1
Other Names 277-2531

20:39:55 12/14/2018