Photo Not Available
2319854 50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Product Overview
Digi-Key Part Number 2319854-ND
Copy   2319854-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2319854

Copy   2319854
Description INTERFACE MOD HDR 50POS 12-24AWG
Copy   INTERFACE MOD HDR 50POS 12-24AWG
Detailed Description

50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-24 AWG

Copy   50 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male - KS Interface (2) 12-24 AWG
Documents & Media
Datasheets 2319854 Datasheet
Mfg CAD Models 2319854.stp
PCN Obsolescence/ EOL Multiple Devices 16/Dec/2016
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, UM
Part Status Obsolete
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male - KS Interface (2)
Control Side Cable Retainer Jackscrew Socket
Positions / Poles 50
Features Diode, Fuses, LED, Relay Sockets
Voltage - Rated -
Operating Temperature -20°C ~ 50°C
Length 9.449" (240.00mm)
Width 4.961" (126.01mm)
Wire Gauge 12-24 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • 2900996
  • Phoenix Contact
  • FUSE BRD MNT 2A 250VAC/VDC
  • Unit Price $18.98000
  • 2900996-ND
  • Photo Not Available
  • 2901005
  • Phoenix Contact
  • FUSE BRD MNT 1A 250VAC/VDC
  • Unit Price $18.98000
  • 2901005-ND
Additional Resources
Standard Package ? 1
Other Names UM-2KS50-RM/16MR/SDV144/SO243

20:36:48 9/18/2018