Add To Favorites
2318554
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 47.50000 $47.50
10 43.70000 $437.00
50 40.37540 $2,018.77
100 38.47500 $3,847.50
250 36.10016 $9,025.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-14616-ND
Copy   277-14616-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 1
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2318554

Copy   2318554
Description CABLE ASSEMBLY INTERFACE 3.28'
Copy   CABLE ASSEMBLY INTERFACE 3.28'
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series Varioface
Part Status Active
Process Side Connection Rectangular Connector
Control Side Connection Rectangular Connector
Specifications Interface
Number of Positions 20, 20
Length 3.28' (1.00m)
For Use With/Related Products Phoenix Contact Varioface Series
Approvals cUL, cULus, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2318554-ND
277-14616
VIP-CAB-FLK20/0 14/1 0M

06:50:03 1/22/2019