Add To Favorites
2315230 14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 12-24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.00000 $69.00
10 63.48000 $634.80
50 58.65020 $2,932.51
100 55.88990 $5,588.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-14612-ND
Copy   277-14612-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 128
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2315230

Copy   2315230
Description INTERFACE MOD HDR DUAL 14POS
Copy   INTERFACE MOD HDR DUAL 14POS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 12-24 AWG

Copy   14 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) 12-24 AWG
Documents & Media
Datasheets 2315230 Datasheet
VIP-2/SC/xFLKx
Product Training Modules VIP Interface Modules
PCN Design/Specification VIP Aesthetic 24/Feb/2015
Online Catalog VARIOFACE, VIP Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series VARIOFACE, VIP
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male (2)
Control Side Cable Retainer Latches
Positions / Poles 14
Features -
Voltage - Rated 60V
Current Rating (Per Contact) 1A
Operating Temperature -20°C ~ 50°C
Length 3.173" (80.59mm)
Width 2.579" (65.50mm)
Wire Gauge 12-24 AWG
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 0818085 - Phoenix Contact | 277-5348-ND DigiKey Electronics
  • 0818085
  • Phoenix Contact
  • UNICARD SHEETS 1 ROLL=80 LABELS
  • Unit Price $8.35000
  • 277-5348-ND
  • 0818111 - Phoenix Contact | 277-5439-ND DigiKey Electronics
  • 0818111
  • Phoenix Contact
  • UNICARD SHEETS 1 ROLL=120 LABELS
  • Unit Price $12.46000
  • 277-5439-ND
  • 0811862 - Phoenix Contact | 277-12601-ND DigiKey Electronics
  • 0811862
  • Phoenix Contact
  • ZACK MARKER STRIP UNPRINT 4-SEC
  • Unit Price $5.99000
  • 277-12601-ND
  • 0809793 - Phoenix Contact | 277-5531-ND DigiKey Electronics
  • 0809793
  • Phoenix Contact
  • 10 SECTION ZACK MARKER STRIP
  • Unit Price $1.97000
  • 277-5531-ND
Additional Resources
Standard Package ? 1
Other Names 2315230-ND
277-14612
VIP-2/SC/2FLK14 (1-20) /S7
VIP-2/SC/2FLK14(1-20)/S7

12:26:58 12/10/2018