Add To Favorites
Product Overview
Digi-Key Part Number 277-16277-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

2203455

Description ELECTRONIC HOUSING
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Housing Plastic, Polycarbonate Gray Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm)

Documents & Media
Datasheets UCS Datasheet
Video File Universal Case System (UCS)
Featured Product Universal Case System (UCS)
Online Catalog UCS Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series UCS
Part Status Active
Container Type Housing
Size / Dimension 9.331" L x 1.850" W (237.00mm x 47.00mm)
Height 7.677" (195.00mm)
Area (L x W) 17.3 in² (112 cm²)
Design Cover Included
Material Plastic, Polycarbonate
Color Gray
Thickness -
Features -
Ratings -
Material Flammability Rating UL94 V-0
 
Additional Resources
Standard Package ? 1
Other Names 277-16277
UCS 237-195-F-CCD 7035

23:26:57 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.33000 $73.33
10 67.46400 $674.64
50 62.33080 $3,116.54
100 59.39780 $5,939.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback