Add To Favorites
Photo Not Available
2130020 Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.69000 $95.69
10 88.03500 $880.35
50 81.33620 $4,066.81
100 77.50900 $7,750.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 277-14535-ND
Copy   277-14535-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2130020

Copy   2130020
Description CONN TERM BLK FEED THRU 4/0-2AWG
Copy   CONN TERM BLK FEED THRU 4/0-2AWG
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG

Copy   Terminal Block Connector 2 Position Feed Through Gray 4/0-2 AWG
Documents & Media
Datasheets 2130020 Datasheet
2130020
Featured Product Build with Confidence
Mfg CAD Models 2130020.stp
Online Catalog CLIPLINE UHV Series
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series CLIPLINE UHV
Part Status Active
Type Feed Through
Disconnect Type -
Number of Positions 2
Number of Levels 1
Terminal - Width 40.0mm
Termination Style Bolt and Nut
Current - IEC 232A
Voltage - IEC 1000V
Current - UL 230A
Voltage - UL 600V
Wire Gauge or Range - AWG 4/0-2 AWG
Wire Gauge or Range - mm² 35-95mm²
Features -
Color Gray
Fuse Type -
Material - Insulation Polyamide (PA), Nylon, Glass Filled
Material Flammability Rating UL94 HB
Stripping Length 29mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 2130020-ND
277-14535
UHV 95-AS/AS
UHV95-AS/AS

22:35:50 10/23/2018