Add To Favorites
Photo Not Available
1961782 7 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.138" (3.50mm) Vertical Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.75000 $137.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1961782-ND
Copy   1961782-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1961782

Copy   1961782
Description TERM BLOCK HDR 7POS VERT 3.5MM
Copy   TERM BLOCK HDR 7POS VERT 3.5MM
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

7 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.138" (3.50mm) Vertical Through Hole

Copy   7 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.138" (3.50mm) Vertical  Through Hole
Documents & Media
Datasheets Mini Combicon Headers 2 in 1
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MCV
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (3 Side)
Number of Positions 7
Positions Per Level 7
Number of Levels 1
Pitch 0.138" (3.50mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A per Position
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1734634 - Phoenix Contact | 277-7302-ND DigiKey Electronics
  • 1734634
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR RED
  • Unit Price $0.11000
  • 277-7302-ND
  • 1954359 - Phoenix Contact | 277-9105-ND DigiKey Electronics
  • 1954359
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR WHITE
  • Unit Price $0.10000
  • 277-9105-ND
Additional Resources
Standard Package ? 50
Other Names MCV 1 5/ 7-GL-3 5 THT

03:36:07 1/22/2019