Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1961559-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1961559

Description TERM BLOCK HDR 10POS VERT 3.81MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.150" (3.81mm) Vertical Through Hole

Documents & Media
Datasheets Mini Combicon Headers 2 in 1
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MCV
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (3 Side)
Number of Positions 10
Positions Per Level 10
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A
Voltage - IEC 160V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish -
Features Mating Flange
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.362" (9.20mm)
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names MCV 1 5/10-GFL-3 81 THT

19:53:00 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.50140 $125.07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback