Add To Favorites
Photo Not Available
1959613 8 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
330 2.48161 $818.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1959613-ND
Copy   1959613-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1959613

Copy   1959613
Description TERM BLOCK HDR 8POS 90DEG 5.08MM
Copy   TERM BLOCK HDR 8POS 90DEG 5.08MM
Detailed Description

8 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole

Copy   8 Position Terminal Block Header, Male Pins, Shrouded (3 Side) 0.200" (5.08mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets Combicon Headers 2 in 1
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON CCA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Header, Male Pins, Shrouded (3 Side)
Number of Positions 8
Positions Per Level 8
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A per position
Voltage - IEC 400V
Current - UL 10A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features Locking Ramp
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Liquid Crystal Polymer (LCP)
Contact Tail Length 0.102" (2.60mm)
Insulation Height 0.339" (8.61mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1734401 - Phoenix Contact | 277-5725-ND DigiKey Electronics
  • 1734401
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR RED
  • Unit Price $0.11000
  • 277-5725-ND
  • 0804293:0001 - Phoenix Contact | 277-2412-ND DigiKey Electronics
  • 0804293:0001
  • Phoenix Contact
  • MARKER CARD PRINTED 1-10
  • Unit Price $7.36000
  • 277-2412-ND
  • 0804293:0011 - Phoenix Contact | 277-5405-ND DigiKey Electronics
  • 0804293:0011
  • Phoenix Contact
  • MARKER CARD PRINTED 11-20
  • Unit Price $6.88000
  • 277-5405-ND
  • 0804293:0021 - Phoenix Contact | 277-5467-ND DigiKey Electronics
  • 0804293:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $6.88000
  • 277-5467-ND
Additional Resources
Standard Package ? 330
Other Names CCA 2 5/ 8-GR-5 08RNP26THRR88

21:53:52 12/16/2018