Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1944301-ND
Quantity Available 0

Factory Stock ?: 84,050
Manufacturer

Manufacturer Part Number

1944301

Description TERM BLOCK HDR 4POS VERT 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole

Documents & Media
Datasheets 1944301
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MSTBVA
Packaging ? Bulk ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 4
Positions Per Level 4
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 12A
Voltage - IEC 250V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Blue
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating -
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material -
Contact Tail Length 0.154" (3.90mm)
Insulation Height 0.472" (12.00mm)
 
Additional Resources
Standard Package ? 50
Other Names MSTBVA 2 5/ 4-G BU

18:56:30 5/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 1.14000 $57.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback