Add To Favorites
1943755 2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
470 0.96800 $454.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1943755-ND
Copy   1943755-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1943755

Copy   1943755
Description TERM BLOCK HDR 2POS 90DEG 3.81MM
Copy   TERM BLOCK HDR 2POS 90DEG 3.81MM
Detailed Description

2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole

Copy   2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle  Through Hole
Documents & Media
Datasheets 1943755
Product Attributes Select All
Categories
Manufacturer Phoenix Contact
Series COMBICON MC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Header, Male Pins, Shrouded (4 Side)
Number of Positions 2
Positions Per Level 2
Number of Levels 1
Pitch 0.150" (3.81mm)
Header Orientation 90°, Right Angle
Plug Wire Entry -
Termination Style Solder
Mounting Type Through Hole
Current - IEC 8A per Position
Voltage - IEC 250V
Current - UL 8A
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color Black
Operating Temperature -
Contact Mating Finish Tin
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Polyamide (PA), Nylon, Glass Filled
Contact Tail Length 0.134" (3.40mm)
Insulation Height 0.285" (7.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 1734634 - Phoenix Contact | 277-7302-ND DigiKey Electronics
  • 1734634
  • Phoenix Contact
  • CONN TERM BLK KEYING STAR RED
  • Unit Price $0.11000
  • 277-7302-ND
  • 0804109:0001 - Phoenix Contact | 277-5390-ND DigiKey Electronics
  • 0804109:0001
  • Phoenix Contact
  • ADHESIVE MARKER CARD 1-10
  • Unit Price $13.08000
  • 277-5390-ND
  • 0804109:0011 - Phoenix Contact | 277-5427-ND DigiKey Electronics
  • 0804109:0011
  • Phoenix Contact
  • ADHESIVE MARKER CARD 11-20
  • Unit Price $13.08000
  • 277-5427-ND
  • 0804109:0021 - Phoenix Contact | 277-5526-ND DigiKey Electronics
  • 0804109:0021
  • Phoenix Contact
  • ADHESIVE MARKER CARD 21-30
  • Unit Price $13.08000
  • 277-5526-ND
Additional Resources
Standard Package ? 470
Other Names MC 1 5/ 2-G-3 81 THT-R56

08:20:38 12/15/2018